



D2EW-B02MS | |
|---|---|
DigiKey Part Number | 39-D2EW-B02MS-ND |
Manufacturer | |
Manufacturer Product Number | D2EW-B02MS |
Description | SEALED ULTRA SUBMINIATURE BASIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2EW-B02MS Models |
Category | Termination Style Wire Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 122gf |
Packaging Bag | Release Force 10gf |
Part Status Active | Operating Position 0.280" (7.1mm) |
Circuit SPST-NC | Differential Travel 0.010" (0.25mm) |
Switch Function On-Mom | Overtravel 0.065" (1.7mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 300,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 300,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 5,05400 € | 50,54 € |
| 25 | 4,68760 € | 117,19 € |
| 50 | 4,42860 € | 221,43 € |
| 100 | 4,18380 € | 418,38 € |
| 300 | 3,82300 € | 1.146,90 € |
| 500 | 3,66584 € | 1.832,92 € |
| 1.000 | 3,46271 € | 3.462,71 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |


