Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
D2EW Sealed Ultra Subminiature Basic Switches from Omron PIO | DigiKey
D2EW Sealed Ultra Subminiature Switches

D2EW-A03S

DigiKey Part Number
39-D2EW-A03S-ND
Manufacturer
Manufacturer Product Number
D2EW-A03S
Description
SEALED ULTRA SUBMINIATURE BASIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2EW-A03S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Press-Fit
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
122gf
Release Force
10gf
Operating Position
0.289" (7.35mm)
Pretravel
-
Differential Travel
0.010" (0.25mm)
Overtravel
0.065" (1.7mm)
Mechanical Life
300,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.520
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,41200 €14,12 €
251,31000 €32,75 €
501,23780 €61,89 €
1001,16930 €116,93 €
2501,08464 €271,16 €
5001,02468 €512,34 €
1.5600,93325 €1.455,87 €
6.2400,86437 €5.393,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €