Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NC Chassis Mount
D2EW Sealed Ultra Subminiature Basic Switches from Omron PIO | DigiKey
D2EW Sealed Ultra Subminiature Switches

D2EW-A02HS

DigiKey Part Number
39-D2EW-A02HS-ND
Manufacturer
Manufacturer Product Number
D2EW-A02HS
Description
SEALED ULTRA SUBMINIATURE BASIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2EW-A02HS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
122gf
Release Force
10gf
Operating Position
0.315" (8.0mm)
Pretravel
-
Differential Travel
0.010" (0.25mm)
Overtravel
0.065" (1.7mm)
Mechanical Life
300,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.555
Factory Stock: 1.560
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,58500 €15,85 €
251,47040 €36,76 €
501,38960 €69,48 €
1001,31270 €131,27 €
2501,21764 €304,41 €
5001,15030 €575,15 €
1.5601,04765 €1.634,33 €
6.2400,97850 €6.105,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €