
D2D-3103 | |
|---|---|
DigiKey Part Number | SW1053-ND |
Manufacturer | |
Manufacturer Product Number | D2D-3103 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) + SPST-NO (DB) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D2D-3103 Models |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Ingress Protection IP40 |
Packaging Tray | Operating Force 300gf |
Part Status Active | Operating Position 0.468" (11.9mm) |
Circuit SPDT (DB/DM) + SPST-NO (DB) | Overtravel 0.090" (2.3mm) |
Switch Function On-Mom, Off-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 16A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 250 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,06000 € | 15,06 € |
| 5 | 13,14200 € | 65,71 € |
| 10 | 12,39100 € | 123,91 € |
| 25 | 11,46160 € | 286,54 € |
| 50 | 10,80440 € | 540,22 € |
| 100 | 10,18380 € | 1.018,38 € |
| Unit Price without VAT: | 15,06000 € |
|---|---|
| Unit Price with VAT: | 17,92140 € |

