



D2D-2100 | |
|---|---|
DigiKey Part Number | SW984-ND |
Manufacturer | |
Manufacturer Product Number | D2D-2100 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D2D-2100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | Pull On Lock | |
Operating Force | 300gf | |
Release Force | - | |
Operating Position | 0.343" (8.7mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.175" (4.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 € | 9,48 € |
| 10 | 7,84500 € | 78,45 € |
| 25 | 7,27720 € | 181,93 € |
| 50 | 6,87500 € | 343,75 € |
| 100 | 6,49490 € | 649,49 € |
| 250 | 6,02416 € | 1.506,04 € |
| 500 | 5,69052 € | 2.845,26 € |
| 1.000 | 5,43603 € | 5.436,03 € |
| Unit Price without VAT: | 9,48000 € |
|---|---|
| Unit Price with VAT: | 11,28120 € |

