Switch SPDT (DB/DM) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2D-1100

DigiKey Part Number
SW982-ND
Manufacturer
Manufacturer Product Number
D2D-1100
Description
SWITCH SNAP ACTION SPDT 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
D2D-1100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP40
Features
-
Operating Force
300gf
Release Force
-
Operating Position
0.468" (11.9mm)
Pretravel
-
Differential Travel
-
Overtravel
0.090" (2.3mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,00000 €10,00 €
108,27800 €82,78 €
257,67880 €191,97 €
507,25460 €362,73 €
1006,85360 €685,36 €
2506,35680 €1.589,20 €
5006,00470 €3.002,35 €
1.0005,75860 €5.758,60 €
Manufacturers Standard Package
Unit Price without VAT:10,00000 €
Unit Price with VAT:11,90000 €