



D2D-1000 | |
|---|---|
DigiKey Part Number | SW980-ND |
Manufacturer | |
Manufacturer Product Number | D2D-1000 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2D-1000 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Ingress Protection IP40 |
Packaging Tray | Operating Force 300gf |
Part Status Active | Operating Position 0.625" (15.9mm) |
Circuit SPDT (DB/DM) | Overtravel 0.090" (2.3mm) |
Switch Function On-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 16A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 250 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 10 | 6,41500 € | 64,15 € |
| 25 | 5,95080 € | 148,77 € |
| 50 | 5,62200 € | 281,10 € |
| 100 | 5,31110 € | 531,11 € |
| 250 | 4,92624 € | 1.231,56 € |
| 500 | 4,65344 € | 2.326,72 € |
| 1.000 | 4,39551 € | 4.395,51 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |





