
D2AW-R1-ER063MP | |
|---|---|
DigiKey Part Number | 39-D2AW-R1-ER063MP-ND |
Manufacturer | |
Manufacturer Product Number | D2AW-R1-ER063MP |
Description | SWITCH SNAP ACT SUBMINI BASIC W/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2AW-R1-ER063MP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | - | |
Voltage Rating - DC | 14 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 203gf | |
Release Force | 20gf | |
Operating Position | 0.366" (9.3mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.75" (1.8mm) | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,14870 € | 1.259,48 € |
| Unit Price without VAT: | 3,14870 € |
|---|---|
| Unit Price with VAT: | 3,74695 € |

