
D2AW-ER053D R | |
|---|---|
DigiKey Part Number | 39-D2AW-ER053DR-ND |
Manufacturer | |
Manufacturer Product Number | D2AW-ER053D R |
Description | SWITCH SNAP ACTION SUBMINI BASIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 152gf |
Packaging Bulk | Release Force 10gf |
Part Status Active | Operating Position 0.319" (8.1mm) |
Circuit SPST-NO | Differential Travel 0.027" (0.7mm) |
Switch Function Off-Mom | Overtravel 0.098" (2.5mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,74000 € | 17,40 € |
| 25 | 1,61360 € | 40,34 € |
| 50 | 1,52460 € | 76,23 € |
| 100 | 1,44040 € | 144,04 € |
| 250 | 1,33604 € | 334,01 € |
| 500 | 1,26216 € | 631,08 € |
| 1.000 | 1,19231 € | 1.192,31 € |
| 5.000 | 1,08126 € | 5.406,30 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

