
D2AW-ER003D R | |
|---|---|
DigiKey Part Number | Z5622-ND |
Manufacturer | |
Manufacturer Product Number | D2AW-ER003D R |
Description | SWITCH SNAP ACT SPST-NO 0.1A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Omron Electronics Inc-EMC Div | Features Support Posts |
Series | Operating Force 101gf |
Packaging Bulk | Release Force 10gf |
Part Status Active | Operating Position 0.409" (10.4mm) |
Circuit SPST-NO | Differential Travel 0.010" (0.25mm) |
Switch Function Off-Mom | Overtravel 0.055" (1.4mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,33300 € | 13,33 € |
| 25 | 1,23600 € | 30,90 € |
| 50 | 1,16760 € | 58,38 € |
| 100 | 1,10310 € | 110,31 € |
| 250 | 1,02320 € | 255,80 € |
| 500 | 0,96666 € | 483,33 € |
| 1.000 | 0,91318 € | 913,18 € |
| 5.000 | 0,81272 € | 4.063,60 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

