
D2AW-A053D R | |
|---|---|
DigiKey Part Number | 39-D2AW-A053DR-ND |
Manufacturer | |
Manufacturer Product Number | D2AW-A053D R |
Description | SWITCH SNAP ACT SPST-NO 0.1A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 152gf |
Packaging Bulk | Release Force 10gf |
Part Status Active | Operating Position 0.476" (12.1mm) |
Circuit SPST-NO | Differential Travel 0.027" (0.7mm) |
Switch Function Off-Mom | Overtravel 0.100" (2.5mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,72600 € | 17,26 € |
| 25 | 1,60080 € | 40,02 € |
| 50 | 1,51240 € | 75,62 € |
| 100 | 1,42890 € | 142,89 € |
| 250 | 1,32544 € | 331,36 € |
| 500 | 1,25214 € | 626,07 € |
| 1.000 | 1,18285 € | 1.182,85 € |
| 5.000 | 1,07268 € | 5.363,40 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

