Switch SPST-NO Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2AW-A003D R

DigiKey Part Number
Z5618-ND
Manufacturer
Manufacturer Product Number
D2AW-A003D R
Description
SWITCH SNAP ACT SPST-NO 0.1A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D2AW-A003D R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
101gf
Packaging
Bulk
Release Force
10gf
Part Status
Active
Operating Position
0.250" (6.4mm)
Circuit
SPST-NO
Differential Travel
0.010" (0.25mm)
Switch Function
Off-Mom
Overtravel
0.055" (1.4mm)
Current Rating (Amps)
100mA (DC)
Mechanical Life
200,000 Cycles
Voltage Rating - DC
12 V
Electrical Life
200,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 934
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,24500 €12,45 €
251,15440 €28,86 €
501,09080 €54,54 €
1001,03040 €103,04 €
2500,95584 €238,96 €
5000,90298 €451,49 €
1.0000,85304 €853,04 €
5.0000,75546 €3.777,30 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €