
C4V-811A-D | |
|---|---|
DigiKey Part Number | SW1225-ND |
Manufacturer | |
Manufacturer Product Number | C4V-811A-D |
Description | SWITCH PUSHBUTTON SPST 8A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Side |
Datasheet | Datasheet |
Category | Current Rating (Amps) 8A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Square, Plunger |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Side | Operating Temperature -10°C ~ 55°C |
Type Standard | Mechanical Life 10,000 Cycles |
Circuit | Electrical Life 10,000 Cycles |
Switch Function Off-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 3,36100 € | 33,61 € |
| 25 | 3,16960 € | 79,24 € |
| 50 | 3,03180 € | 151,59 € |
| 100 | 2,89990 € | 289,99 € |
| 300 | 2,70210 € | 810,63 € |
| 500 | 2,61458 € | 1.307,29 € |
| 1.000 | 2,50017 € | 2.500,17 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |

