
C2U-9 | |
|---|---|
DigiKey Part Number | Z5351-ND |
Manufacturer | |
Manufacturer Product Number | C2U-9 |
Description | SWITCH HANDHELD PB DPST 2A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 40°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,60000 € | 211,60 € |
| 10 | 182,40200 € | 1.824,02 € |
| 30 | 169,86567 € | 5.095,97 € |
| 50 | 164,31980 € | 8.215,99 € |
| Unit Price without VAT: | 211,60000 € |
|---|---|
| Unit Price with VAT: | 251,80400 € |

