
C2U-15 | |
|---|---|
DigiKey Part Number | Z8527-ND |
Manufacturer | |
Manufacturer Product Number | C2U-15 |
Description | SWITCH HANDHELD PB DPST 2A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Free Hanging |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Wire Leads |
Mounting Type Free Hanging | Operating Temperature -10°C ~ 40°C |
Type Standard | Mechanical Life 500,000 Cycles |
Circuit | Electrical Life 200,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 2A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 174,01800 € | 1.740,18 € |
| Unit Price without VAT: | 174,01800 € |
|---|---|
| Unit Price with VAT: | 207,08142 € |

