ECJ-0EB1E222K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 179.610
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 9.234
Unit Price: 0,10000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,15066 €
Datasheet

Upgrade


KEMET
In Stock: 131.164
Unit Price: 0,35000 €
Datasheet

Upgrade


KEMET
In Stock: 17.569
Unit Price: 0,39000 €
Datasheet

Upgrade


KEMET
In Stock: 556.711
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 513.433
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 123.165
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 19.959
Unit Price: 0,20000 €
Datasheet

Upgrade


YAGEO
In Stock: 155.886
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 653.944
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 434.453
Unit Price: 0,10000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 50.000
Unit Price: 0,09000 €
Datasheet
2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1E222K

DigiKey Part Number
PCC222BQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1E222K
Description
CAP CER 2200PF 25V X7R 0402
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1E222K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes