B3W-9012-Y1N is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 199
Unit Price: 4,54000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 5,29000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 296
Unit Price: 5,24000 €
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3W-9012-Y1N

DigiKey Part Number
Z4435-ND
Manufacturer
Manufacturer Product Number
B3W-9012-Y1N
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B3W-9012-Y1N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
12.00mm x 12.00mm
Series
Illumination
Illuminated
Packaging
Bulk
Illumination Type, Color
LED, Yellow
Part Status
Active
Illumination Voltage (Nominal)
2.4 VDC
Circuit
SPST-NO
Operating Force
230gf
Switch Function
Off-Mom
Features
Sealed - Fully
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Square Button
Switch Travel
0.25mm
Mounting Type
Mechanical Life
300,000 Cycles
Actuator Height off PCB, Vertical
10.20mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B3W-9012-Y1YOmron Electronics Inc-EMC Div199Z12944-ND4,54000 €Parametric Equivalent
B3W-9012-Y2NOmron Electronics Inc-EMC Div0Z12945-ND5,29000 €Parametric Equivalent
B3W-9012-Y2YOmron Electronics Inc-EMC Div296Z12946-ND5,24000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,54000 €4,54 €
103,78500 €37,85 €
253,50600 €87,65 €
1003,12650 €312,65 €
3002,86863 €860,59 €
6002,72638 €1.635,83 €
1.2002,59963 €3.119,56 €
2.7002,47008 €6.669,22 €
Manufacturers Standard Package
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,40260 €