
B3W-9012-RB2N | |
|---|---|
DigiKey Part Number | Z12941-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9012-RB2N |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Outline 12.00mm x 12.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Blue/Red |
Part Status Active | Illumination Voltage (Nominal) 1.8, 3.7 VDC |
Circuit SPST-NO | Operating Force 230gf |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 300,000 Cycles |
Actuator Height off PCB, Vertical 10.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 10 | 6,03200 € | 60,32 € |
| 25 | 5,58720 € | 139,68 € |
| 100 | 4,99070 € | 499,07 € |
| 300 | 4,59087 € | 1.377,26 € |
| 600 | 4,37215 € | 2.623,29 € |
| 1.200 | 4,17846 € | 5.014,15 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |

