
B3W-9012-R2R | |
|---|---|
DigiKey Part Number | Z12940-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9012-R2R |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Outline 12.00mm x 12.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 1.8 VDC |
Circuit SPST-NO | Operating Force 230gf |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 300,000 Cycles |
Actuator Height off PCB, Vertical 10.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3W-9012-R1R | Omron Electronics Inc-EMC Div | 237 | Z12938-ND | 4,78000 € | Parametric Equivalent |
| B3W-9012-R2N | Omron Electronics Inc-EMC Div | 117 | Z12939-ND | 5,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,79300 € | 47,93 € |
| 25 | 4,43960 € | 110,99 € |
| 100 | 3,96210 € | 396,21 € |
| 300 | 3,63990 € | 1.091,97 € |
| 600 | 3,46297 € | 2.077,78 € |
| 1.200 | 3,30582 € | 3.966,98 € |
| 2.700 | 3,14567 € | 8.493,31 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |

