Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B3W-9012-HG1G | |
|---|---|
DigiKey Part Number | Z12934-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9012-HG1G |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3W-9012-HG1G Models |
Category | Termination Style PC Pin |
Mfr | Outline 12.00mm x 12.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 3.7 VDC |
Circuit SPST-NO | Operating Force 230gf |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 300,000 Cycles |
Actuator Height off PCB, Vertical 10.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3W-9012-HG1N | Omron Electronics Inc-EMC Div | 297 | Z12935-ND | 6,38000 € | Parametric Equivalent |
| B3W-9012-HG2G | Omron Electronics Inc-EMC Div | 5 | Z12936-ND | 8,94000 € | Parametric Equivalent |
| B3W-9012-HG2N | Omron Electronics Inc-EMC Div | 296 | Z12937-ND | 9,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 5,36000 € | 53,60 € |
| 25 | 4,96520 € | 124,13 € |
| 100 | 4,43290 € | 443,29 € |
| 300 | 4,07507 € | 1.222,52 € |
| 600 | 3,87897 € | 2.327,38 € |
| 1.200 | 3,70505 € | 4.446,06 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |



