Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B3W-9012-B2B | |
|---|---|
DigiKey Part Number | Z12928-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9012-B2B |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 10.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.7 VDC | |
Operating Force | 230gf | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 € | 9,15 € |
| 10 | 7,58600 € | 75,86 € |
| 25 | 7,02760 € | 175,69 € |
| 100 | 6,28380 € | 628,38 € |
| 300 | 5,78840 € | 1.736,52 € |
| 600 | 5,51860 € | 3.311,16 € |
| 1.200 | 5,28022 € | 6.336,26 € |
| Unit Price without VAT: | 9,15000 € |
|---|---|
| Unit Price with VAT: | 10,88850 € |



