Parametric Equivalent

B3W-9010-Y2Y | |
|---|---|
DigiKey Part Number | Z12925-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9010-Y2Y |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Outline 12.00mm x 12.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 2.4 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 10.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3W-9010-Y2N | Omron Electronics Inc-EMC Div | 0 | Z12924-ND | 5,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,41000 € | 44,10 € |
| 25 | 4,08480 € | 102,12 € |
| 100 | 3,64470 € | 364,47 € |
| 300 | 3,34680 € | 1.004,04 € |
| 600 | 3,18297 € | 1.909,78 € |
| 1.200 | 3,03725 € | 3.644,70 € |
| 2.700 | 2,88862 € | 7.799,27 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |


