Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3W-9010-RG2N

DigiKey Part Number
SW1109-ND
Manufacturer
Manufacturer Product Number
B3W-9010-RG2N
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
10.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
12.00mm x 12.00mm
Illumination
Illuminated
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
1.8, 2.1 VDC
Operating Force
160gf
Ingress Protection
-
Features
Sealed - Fully
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 822
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,77000 €5,77 €
104,80400 €48,04 €
254,44960 €111,24 €
1003,97140 €397,14 €
3003,64853 €1.094,56 €
6003,47123 €2.082,74 €
1.2003,31375 €3.976,50 €
Manufacturers Standard Package
Unit Price without VAT:5,77000 €
Unit Price with VAT:6,86630 €