
B3W-9010-HG2G | |
|---|---|
DigiKey Part Number | Z12918-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9010-HG2G |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Outline 12.00mm x 12.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 3.7 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 10.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3W-9010-HG1G | Omron Electronics Inc-EMC Div | 300 | Z12916-ND | 6,45000 € | Parametric Equivalent |
| B3W-9010-HG1N | Omron Electronics Inc-EMC Div | 137 | Z12917-ND | 6,45000 € | Parametric Equivalent |
| B3W-9010-HG2N | Omron Electronics Inc-EMC Div | 8 | Z12919-ND | 9,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 € | 9,03 € |
| 10 | 7,49200 € | 74,92 € |
| 25 | 6,94040 € | 173,51 € |
| 100 | 6,20560 € | 620,56 € |
| 300 | 5,71643 € | 1.714,93 € |
| 600 | 5,44998 € | 3.269,99 € |
| 1.200 | 5,21457 € | 6.257,48 € |
| Unit Price without VAT: | 9,03000 € |
|---|---|
| Unit Price with VAT: | 10,74570 € |

