
B3W-9002-Y2C | |
|---|---|
DigiKey Part Number | Z12909-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9002-Y2C |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3W-9002-Y2C Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.00mm x 10.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 2.4 VDC |
Circuit SPST-NO | Operating Force 230gf |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 300,000 Cycles |
Actuator Height off PCB, Vertical 10.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3W-9002-Y1C | Omron Electronics Inc-EMC Div | 300 | Z12907-ND | 3,54000 € | Parametric Equivalent |
| B3W-9002-Y1Y | Omron Electronics Inc-EMC Div | 141 | Z12208-ND | 3,71000 € | Parametric Equivalent |
| B3W-9002-Y2N | Omron Electronics Inc-EMC Div | 10 | Z12910-ND | 4,58000 € | Parametric Equivalent |
| B3W-9002-Y2Y | Omron Electronics Inc-EMC Div | 10 | Z12911-ND | 4,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,85800 € | 38,58 € |
| 25 | 3,57400 € | 89,35 € |
| 100 | 3,18730 € | 318,73 € |
| 300 | 2,92470 € | 877,41 € |
| 600 | 2,77990 € | 1.667,94 € |
| 1.200 | 2,65089 € | 3.181,07 € |
| 2.700 | 2,51909 € | 6.801,54 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

