B3W-9002-HG1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 297
Unit Price: 5,59000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 290
Unit Price: 5,59000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 5
Unit Price: 8,49000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 8
Unit Price: 8,57000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 10
Unit Price: 8,49000 €
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3W-9002-HG1G

DigiKey Part Number
Z12897-ND
Manufacturer
Manufacturer Product Number
B3W-9002-HG1G
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B3W-9002-HG1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
10.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
10.00mm x 10.00mm
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
3.7 VDC
Operating Force
230gf
Ingress Protection
-
Features
Sealed - Fully
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,59000 €5,59 €
104,65200 €46,52 €
254,30960 €107,74 €
1003,84560 €384,56 €
3003,53203 €1.059,61 €
6003,35973 €2.015,84 €
1.2003,20662 €3.847,94 €
2.7003,05047 €8.236,27 €
Manufacturers Standard Package
Unit Price without VAT:5,59000 €
Unit Price with VAT:6,65210 €