B3W-9002-G2C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 108
Unit Price: 3,54000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 3,71000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 200
Unit Price: 3,54000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 10
Unit Price: 4,79000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 10
Unit Price: 4,62000 €
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3W-9002-G2C

DigiKey Part Number
Z12893-ND
Manufacturer
Manufacturer Product Number
B3W-9002-G2C
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B3W-9002-G2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
10.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
10.00mm x 10.00mm
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.1 VDC
Operating Force
230gf
Ingress Protection
-
Features
Sealed - Fully
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,62000 €4,62 €
103,85800 €38,58 €
253,57400 €89,35 €
1003,18730 €318,73 €
3002,92470 €877,41 €
6002,77990 €1.667,94 €
1.2002,65089 €3.181,07 €
2.7002,51909 €6.801,54 €
Manufacturers Standard Package
Unit Price without VAT:4,62000 €
Unit Price with VAT:5,49780 €