
B3W-9002-B1N | |
|---|---|
DigiKey Part Number | Z12888-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9002-B1N |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3W-9002-B1N Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.00mm x 10.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3.7 VDC |
Circuit SPST-NO | Operating Force 230gf |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 300,000 Cycles |
Actuator Height off PCB, Vertical 10.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3W-9002-B1B | Omron Electronics Inc-EMC Div | 258 | Z12886-ND | 5,52000 € | Parametric Equivalent |
| B3W-9002-B2B | Omron Electronics Inc-EMC Div | 10 | Z12889-ND | 8,38000 € | Parametric Equivalent |
| B3W-9002-B2C | Omron Electronics Inc-EMC Div | 10 | Z12890-ND | 8,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,59500 € | 45,95 € |
| 25 | 4,25600 € | 106,40 € |
| 100 | 3,79780 € | 379,78 € |
| 300 | 3,48813 € | 1.046,44 € |
| 600 | 3,31797 € | 1.990,78 € |
| 1.200 | 3,16675 € | 3.800,10 € |
| 2.700 | 3,01254 € | 8.133,86 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

