
B3W-9000-B2C | |
|---|---|
DigiKey Part Number | Z12870-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9000-B2C |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3W-9000-B2C Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.00mm x 10.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3.7 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 10.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B3W-9000-B1C | Omron Electronics Inc-EMC Div | 154 | Z12868-ND | 5,52000 € | Parametric Equivalent |
| B3W-9000-B2B | Omron Electronics Inc-EMC Div | 83 | Z12869-ND | 8,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| 10 | 7,02600 € | 70,26 € |
| 25 | 6,50840 € | 162,71 € |
| 100 | 5,81770 € | 581,77 € |
| 300 | 5,35680 € | 1.607,04 € |
| 600 | 5,10557 € | 3.063,34 € |
| 1.200 | 4,88340 € | 5.860,08 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |

