


B3U-3100PM | |
|---|---|
DigiKey Part Number | 39-B3U-3100PMTR-ND - Tape & Reel (TR) 39-B3U-3100PMCT-ND - Cut Tape (CT) 39-B3U-3100PMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3U-3100PM |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B3U-3100PM Models |
Category | Termination Style SMD (SMT) Tab |
Mfr | Outline 4.00mm x 2.50mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 162gf |
Part Status Active | Ingress Protection Dust Proof |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Orientation Side Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05500 € | 10,55 € |
| 25 | 0,97960 € | 24,49 € |
| 100 | 0,87270 € | 87,27 € |
| 250 | 0,80888 € | 202,22 € |
| 500 | 0,76488 € | 382,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72479 € | 724,79 € |
| 2.000 | 0,68870 € | 1.377,40 € |
| 3.000 | 0,66941 € | 2.008,23 € |
| 5.000 | 0,64697 € | 3.234,85 € |
| 7.000 | 0,63328 € | 4.432,96 € |
| 10.000 | 0,61969 € | 6.196,90 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


