
B3SL-1020P | |
|---|---|
DigiKey Part Number | 39-B3SL-1020PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B3SL-1020P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | - | |
Termination Style | J Lead | |
Illumination | Non-Illuminated | |
Illumination Voltage (Nominal) | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,57941 € | 811,17 € |
| Unit Price without VAT: | 0,57941 € |
|---|---|
| Unit Price with VAT: | 0,68950 € |

