
B3S-1002P | |
|---|---|
DigiKey Part Number | SW837TR-ND - Tape & Reel (TR) SW837CT-ND - Cut Tape (CT) SW837DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3S-1002P |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3S-1002P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.60mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 230gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sealed - Fully | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,67280 € | 16,82 € |
| 100 | 0,59980 € | 59,98 € |
| 250 | 0,55568 € | 138,92 € |
| 500 | 0,52500 € | 262,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49688 € | 496,88 € |
| 2.000 | 0,47141 € | 942,82 € |
| 3.000 | 0,45774 € | 1.373,22 € |
| 5.000 | 0,44178 € | 2.208,90 € |
| 7.000 | 0,43202 € | 3.024,14 € |
| 10.000 | 0,42231 € | 4.223,10 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |










