
B3J-3200 | |
|---|---|
DigiKey Part Number | Z12859-ND |
Manufacturer | |
Manufacturer Product Number | B3J-3200 |
Description | SWITCH PUSH SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3J-3200 Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Orange |
Packaging Bulk | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch, Illuminated | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 3,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 3,000,000 Cycles |
Current Rating (Amps) 50mA (DC) | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,68400 € | 36,84 € |
| 25 | 3,47480 € | 86,87 € |
| 50 | 3,32380 € | 166,19 € |
| 100 | 3,17910 € | 317,91 € |
| 300 | 2,96213 € | 888,64 € |
| 600 | 2,83265 € | 1.699,59 € |
| 1.200 | 2,70860 € | 3.250,32 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

