
B3FS-1092P | |
|---|---|
DigiKey Part Number | 39-B3FS-1092PTR-ND - Tape & Reel (TR) 39-B3FS-1092PCT-ND - Cut Tape (CT) 39-B3FS-1092PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3FS-1092P |
Description | TACTILE SWITCH WITH INTEGRATED K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-1092P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 150gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,71000 € | 17,10 € |
| 25 | 1,58640 € | 39,66 € |
| 100 | 1,41280 € | 141,28 € |
| 250 | 1,31084 € | 327,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,18739 € | 1.068,65 € |
| 1.800 | 1,13009 € | 2.034,16 € |
| 2.700 | 1,09960 € | 2.968,92 € |
| 4.500 | 1,06422 € | 4.788,99 € |
| 6.300 | 1,04270 € | 6.569,01 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |


