
B3FS-1092P-A | |
|---|---|
DigiKey Part Number | 39-B3FS-1092P-ATR-ND - Tape & Reel (TR) 39-B3FS-1092P-ACT-ND - Cut Tape (CT) 39-B3FS-1092P-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3FS-1092P-A |
Description | TACTILE SWITCH WITH INTEGRATED K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-1092P-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 150gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,79300 € | 17,93 € |
| 25 | 1,66320 € | 41,58 € |
| 100 | 1,48160 € | 148,16 € |
| 250 | 1,37480 € | 343,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,26914 € | 888,40 € |
| 1.400 | 1,20676 € | 1.689,46 € |
| 2.100 | 1,17348 € | 2.464,31 € |
| 3.500 | 1,13482 € | 3.971,87 € |
| 4.900 | 1,11127 € | 5.445,22 € |
| 7.000 | 1,08789 € | 7.615,23 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

