



B3FS-1002P | |
|---|---|
DigiKey Part Number | SW424TR-ND - Tape & Reel (TR) SW424CT-ND - Cut Tape (CT) SW424DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3FS-1002P |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-1002P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 150gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,51360 € | 12,84 € |
| 100 | 0,45830 € | 45,83 € |
| 250 | 0,42452 € | 106,13 € |
| 500 | 0,40088 € | 200,44 € |
| 1.000 | 0,37914 € | 379,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34869 € | 1.046,07 € |
| 6.000 | 0,33202 € | 1.992,12 € |
| 9.000 | 0,32316 € | 2.908,44 € |
| 15.000 | 0,31289 € | 4.693,35 € |
| 21.000 | 0,30665 € | 6.439,65 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |











