
B3F-6150 | |
|---|---|
DigiKey Part Number | Z7865CT-ND - Cut Tape (CT) Z7865TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B3F-6150 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3F-6150 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Cut Tape (CT) Tape & Box (TB) | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,38400 € | 9,60 € |
| 100 | 0,34330 € | 34,33 € |
| 250 | 0,31800 € | 79,50 € |
| 500 | 0,30020 € | 150,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28372 € | 283,72 € |
| 2.000 | 0,26866 € | 537,32 € |
| 3.000 | 0,26052 € | 781,56 € |
| 5.000 | 0,25098 € | 1.254,90 € |
| 7.000 | 0,24512 € | 1.715,84 € |
| 10.000 | 0,23927 € | 2.392,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |













