Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3F-6120

DigiKey Part Number
SW1235CT-ND - Cut Tape (CT)
SW1235TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B3F-6120
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B3F-6120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
Grounding Pin
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 864
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,41700 €4,17 €
250,38880 €9,72 €
1000,34760 €34,76 €
2500,32200 €80,50 €
5000,30398 €151,99 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,28729 €287,29 €
2.0000,27204 €544,08 €
3.0000,26380 €791,40 €
5.0000,25414 €1.270,70 €
7.0000,24820 €1.737,40 €
10.0000,24228 €2.422,80 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €