
B3F-6100 | |
|---|---|
DigiKey Part Number | Z7864CT-ND - Cut Tape (CT) Z7864TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B3F-6100 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3F-6100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,37640 € | 9,41 € |
| 100 | 0,33650 € | 33,65 € |
| 250 | 0,31168 € | 77,92 € |
| 500 | 0,29420 € | 147,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27804 € | 278,04 € |
| 2.000 | 0,26326 € | 526,52 € |
| 3.000 | 0,25526 € | 765,78 € |
| 5.000 | 0,24589 € | 1.229,45 € |
| 7.000 | 0,24013 € | 1.680,91 € |
| 10.000 | 0,23437 € | 2.343,70 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

