
B3F-5001 | |
|---|---|
DigiKey Part Number | SW968-ND |
Manufacturer | |
Manufacturer Product Number | B3F-5001 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3F-5001 Models |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bag | Outline 12.00mm x 12.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 130gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 10,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,47700 € | 24,77 € |
| 25 | 2,29600 € | 57,40 € |
| 100 | 2,04550 € | 204,55 € |
| 250 | 1,89992 € | 474,98 € |
| 500 | 1,80126 € | 900,63 € |
| 1.000 | 1,71261 € | 1.712,61 € |
| 2.500 | 1,61032 € | 4.025,80 € |
| 5.000 | 1,54360 € | 7.718,00 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |



