
B3F-1062-G | |
|---|---|
DigiKey Part Number | 39-B3F-1062-G-ND |
Manufacturer | |
Manufacturer Product Number | B3F-1062-G |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Through Hole |
EDA/CAD Models | B3F-1062-G Models |
Category | Mounting Type |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 150gf |
Circuit SPST-NO | Operating Temperature -25°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 300,000 Cycles |
Contact Rating @ Voltage 0.05A @ 24VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,72561 € | 2.588,41 € |
| Unit Price without VAT: | 1,72561 € |
|---|---|
| Unit Price with VAT: | 2,05348 € |

