


B3F-1000S | |
|---|---|
DigiKey Part Number | 39-B3F-1000S-ND |
Manufacturer | |
Manufacturer Product Number | B3F-1000S |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3F-1000S Models |
Category | Mounting Type |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Mechanical Life 1,000,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54200 € | 5,42 € |
| 90 | 0,45489 € | 40,94 € |
| 180 | 0,42933 € | 77,28 € |
| 270 | 0,41504 € | 112,06 € |
| 540 | 0,39198 € | 211,67 € |
| 1.080 | 0,37079 € | 400,45 € |
| 2.520 | 0,34749 € | 875,67 € |
| 5.040 | 0,33060 € | 1.666,22 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

