
B3AL-1004 | |
|---|---|
DigiKey Part Number | 39-B3AL-1004-ND |
Manufacturer | |
Manufacturer Product Number | B3AL-1004 |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Illumination | Non-Illuminated | |
Illumination Voltage (Nominal) | - | |
Operating Force | 510gf | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,33800 € | 23,38 € |
| 30 | 2,13433 € | 64,03 € |
| 100 | 1,93060 € | 193,06 € |
| 250 | 1,79280 € | 448,20 € |
| 500 | 1,69932 € | 849,66 € |
| 1.000 | 1,61525 € | 1.615,25 € |
| 2.500 | 1,51816 € | 3.795,40 € |
| 5.000 | 1,45476 € | 7.273,80 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

