
B32-1640 | |
|---|---|
DigiKey Part Number | B32-1640-ND |
Manufacturer | |
Manufacturer Product Number | B32-1640 |
Description | CAP TACTILE ROUND BLUE |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Yellow Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Tactile | |
Shape | Round | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | B3F and B3W Series | |
Mounting Type | Slip On | |
Size | 9.50mm Dia x 7.00mm H | |
Features | - | |
Base Product Number |













