Image for A9TS210013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9TS210013

DigiKey Part Number
A9TS210013-ND
Manufacturer
Manufacturer Product Number
A9TS210013
Description
SWITCH TOGGLE DPDT 100MA 28V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
3.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP64 - Dust Tight, Water Resistant
Features
Sealed - Flux Protection
Operating Temperature
-20°C ~ 80°C
Actuator Material
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8009,64009 €7.712,07 €
Manufacturers Standard Package
Unit Price without VAT:9,64009 €
Unit Price with VAT:11,47171 €