


A9TS21-0011 | |
|---|---|
DigiKey Part Number | Z4669-ND |
Manufacturer | |
Manufacturer Product Number | A9TS21-0011 |
Description | SWITCH TOGGLE DPDT 100MA 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A9TS21-0011 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 3.80mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP64 - Dust Tight, Water Resistant |
Circuit | Features Sealed - Flux Protection |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 100mA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 € | 13,54 € |
| 10 | 11,68600 € | 116,86 € |
| 25 | 11,01880 € | 275,47 € |
| 50 | 10,53820 € | 526,91 € |
| 100 | 10,07800 € | 1.007,80 € |
| 250 | 9,49908 € | 2.374,77 € |
| 800 | 8,80980 € | 7.047,84 € |
| Unit Price without VAT: | 13,54000 € |
|---|---|
| Unit Price with VAT: | 16,11260 € |

