
A8ND3162 | |
|---|---|
DigiKey Part Number | A8ND3162-ND |
Manufacturer | |
Manufacturer Product Number | A8ND3162 |
Description | SWITCH PUSHBUTTON DPST 16A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Square, Button, Dual |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red, White |
Part Status Obsolete | Termination Style Solder, Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Rectangular - 22.30mm x 14.80mm |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function Off-On | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 16A (AC) | Electrical Life 10,000 Cycles |

