
A8GS-T1285K | |
---|---|
DigiKey Part Number | Z12852-ND |
Manufacturer | |
Manufacturer Product Number | A8GS-T1285K |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A8GS-T1285K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Connector, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Delay - Off, Remote Reset Function | |
Panel Cutout Dimensions | Rectangular - 27.70mm x 19.50mm | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | cULus, EN, UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 18,75600 € | 937,80 € |
Unit Price without VAT: | 18,75600 € |
---|---|
Unit Price with VAT: | 22,31964 € |