
A8GS-C1385 | |
|---|---|
DigiKey Part Number | Z12833-ND |
Manufacturer | |
Manufacturer Product Number | A8GS-C1385 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A8GS-C1385 Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking O I |
Series | Termination Style Connector, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Features Remote Reset Function |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.70mm x 15.20mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -10°C ~ 55°C |
Circuit | Approval Agency cULus, EN, UL |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,25000 € | 20,25 € |
| 10 | 17,47600 € | 174,76 € |
| 25 | 16,47680 € | 411,92 € |
| 50 | 15,75760 € | 787,88 € |
| 100 | 15,06850 € | 1.506,85 € |
| 250 | 14,20164 € | 3.550,41 € |
| 500 | 13,57768 € | 6.788,84 € |
| Unit Price without VAT: | 20,25000 € |
|---|---|
| Unit Price with VAT: | 24,09750 € |

