
A8GS-C1383 | |
|---|---|
DigiKey Part Number | 39-A8GS-C1383-ND |
Manufacturer | |
Manufacturer Product Number | A8GS-C1383 |
Description | REMOTE RESET ROCKER SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style Connector, Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 27.70mm x 15.20mm |
Circuit | Operating Temperature -10°C ~ 55°C |
Switch Function | Approval Agency cULus, EN, UL |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,46840 € | 823,42 € |
| Unit Price without VAT: | 16,46840 € |
|---|---|
| Unit Price with VAT: | 19,59740 € |

